Low

TEXAS INSTRUMENTS  MAX3243EIPWR.  RS-232 TRANSCEIVER, 5.5V, TSSOP-28, FULL REEL

TEXAS INSTRUMENTS MAX3243EIPWR.
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
3Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
TSSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000279

Alternatives

RS-232 TRANSCEIVER, 5.5V, TSSOP-28

TEXAS INSTRUMENTS

1,834:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €2.02 25+ €1.86 100+ €1.48 250+ €1.36 more…

Buy

RS232 Transceiver, 3-drivers, 3V-5.5V Supply, TSSOP-28

TEXAS INSTRUMENTS

221 in stock

Price for: Each

1+ €1.36 10+ €1.09 100+ €1.05 500+ €1.02 more…

Buy

Similar Products