Low

MAX3243EIDW - 

Transceiver RS232, ± 15kV ESD Protection, 3V-5.5V supply, SOIC-28

MAX3243EIDW - Transceiver RS232, ± 15kV ESD Protection, 3V-5.5V supply, SOIC-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3243EIDW
Order Code:
1053595
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX3243EIDW is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD (HBM and IEC61000-4-2, air-gap discharge) and ±8kV ESD (IEC61000-4-2, contact discharge) protection on serial-port connection pins. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. This combination of drivers and receivers matches that needed for the typical serial port used in an IBM PC/AT or compatible. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. In addition, the device includes an always-active non-inverting output (ROUT2B), which allows applications using the ring indicator to transmit data while the device is powered down. The device operates at data signalling rates up to 250kB and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive.
  • Single-chip and single-supply interface for IBM PC/AT serial port
  • Serial-mouse driveability
  • Auto-power-down feature to disable driver outputs when no valid RS-232 signal is sensed
  • Designed to be interchangeable with Maxim MAX3243E
  • Designed to transmit at a data rate up to 500kbps
  • 1µA Typical Low standby current
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

:
RS232 Transceiver
:
RS232
:
3Drivers
:
5Receivers
:
3V
:
5.5V
:
SOIC
:
28Pins
:
-40°C
:
85°C
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
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ €2.01 25+ €1.77 50+ €1.59 100+ €1.41 250+ €1.33 500+ €1.24 1000+ €1.03 2500+ €0.919 More Less

719 in stock

Each

1+ €2.14 25+ €1.89 50+ €1.71 100+ €1.52 250+ €1.42 500+ €1.32 1000+ €1.10 2500+ €1.02 More Less

391 in stock

Each

1+ €2.14 25+ €1.80 50+ €1.62 100+ €1.44 250+ €1.35 500+ €1.25 1000+ €1.05 2500+ €0.969 More Less

1,293 in stock

Each

1+ €2.28 25+ €2.02 50+ €1.82 100+ €1.62 250+ €1.52 500+ €1.42 1000+ €1.18 2500+ €1.05 More Less

277 in stock

Each

1+ €1.76 25+ €1.55 50+ €1.39 100+ €1.23 250+ €1.16 500+ €1.09 1000+ €0.904 2500+ €0.835 More Less

Associated Products

Compare Selected

Related Searches

1,013 In stock

568 in stock for next day delivery (Liege stock)

445 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
€2.28 2.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €2.28
25 + €2.02
50 + €1.82
100 + €1.62
250 + €1.52
500 + €1.42
1000 + €1.18
2500 + €1.05