Low

MAX3243ECDW - 

Transceiver RS232, ± 15kV ESD Protection, 3V-5.5V supply, SOIC-28

MAX3243ECDW - Transceiver RS232, ± 15kV ESD Protection, 3V-5.5V supply, SOIC-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3243ECDW
Order Code:
1053599
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX3243ECDW is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD (HBM and IEC61000-4-2, air-gap discharge) and ±8kV ESD (IEC61000-4-2, contact discharge) protection on serial-port connection pins. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. This combination of drivers and receivers matches that needed for the typical serial port used in an IBM PC/AT or compatible. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. In addition, the device includes an always-active non-inverting output (ROUT2B), which allows applications using the ring indicator to transmit data while the device is powered down. The device operates at data signalling rates up to 250kB and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive.
  • Single-chip and single-supply interface for IBM PC/AT serial port
  • Serial-mouse driveability
  • Auto-power-down feature to disable driver outputs when no valid RS-232 signal is sensed
  • Designed to be interchangeable with Maxim MAX3243E
  • Designed to transmit at a data rate up to 500kbps
  • 1µA Typical Low standby current
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

:
RS232 Transceiver
:
RS232
:
3Drivers
:
5Receivers
:
3V
:
5.5V
:
SOIC
:
28Pins
:
0°C
:
70°C
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
123 In stock

123 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

280 will be available for delivery on 12-May-2018

More stock available week commencing 18/06/18
€2.14 2.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €2.14
25 + €1.89
50 + €1.70
100 + €1.51
250 + €1.42
500 + €1.32
1000 + €1.10
2500 + €0.981