Low

MAX3243ECDB - 

Transceiver RS232, ± 15kV ESD Protection, 3V-5.5V supply, SSOP-28

MAX3243ECDB - Transceiver RS232,  ± 15kV ESD Protection, 3V-5.5V supply, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3243ECDB
Order Code:
1053601
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX3243ECDB is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD (HBM and IEC61000-4-2, air-gap discharge) and ±8kV ESD (IEC61000-4-2, contact discharge) protection on serial-port connection pins. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. This combination of drivers and receivers matches that needed for the typical serial port used in an IBM PC/AT or compatible. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. In addition, the device includes an always-active non-inverting output (ROUT2B), which allows applications using the ring indicator to transmit data while the device is powered down. The device operates at data signalling rates up to 250kB and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive.
  • Single-chip and single-supply interface for IBM PC/AT serial port
  • Serial-mouse driveability
  • Auto-power-down feature to disable driver outputs when no valid RS-232 signal is sensed
  • Designed to be interchangeable with Maxim MAX3243E
  • Designed to transmit at a data rate up to 500kbps
  • 1µA Typical Low standby current
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

:
RS232 Transceiver
:
RS232
:
3Drivers
:
5Receivers
:
3V
:
5.5V
:
SSOP
:
28Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ €1.98 10+ €1.70 25+ €1.58 50+ €1.47 more…

MAXIM INTEGRATED PRODUCTS

± 15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with Auto Shutdown Plus, SSOP-28

70 in stock

Each

1+ €5.67 10+ €5.38 25+ €5.29 50+ €5.20 more…

MAXIM INTEGRATED PRODUCTS

CMOS RS232 Transceiver, 3 Drivers/5 Receivers, 250kbpts data Rate and ± 15kV ESD protection, SSOP-28

15 in stock

Each

1+ €5.67 10+ €5.38 25+ €5.33 50+ €5.28 more…

Associated Products

Compare Selected

Related Searches

525 In stock

225 in stock for next day delivery (Liege stock)

300 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
€2.50 2.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €2.50
25 + €1.92
50 + €1.73
100 + €1.54
250 + €1.43
500 + €1.32
1000 + €1.10
2500 + €1.02
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.