Low

MAX3221IPWG4 - 

Transceiver RS232, 3V-5.5V supply, TSSOP-16

MAX3221IPWG4 - Transceiver RS232, 3V-5.5V supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3221IPWG4
Order Code:
1053606
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX3221IPWG4 is a single-channel RS-232 Line Driver/Receiver, this MAX3221 device consists of one line driver, one line receiver with dedicated enable pin and a dual charge-pump circuit with ±15kV ESD protection pin to pin. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. This device operates at data signalling rates up to 250kbps and a maximum of 30V/±s driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The automatic power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled and the supply current is reduced to 1µA. The INVALID output notifies the user if an RS-232 signal is present at the receiver input.
  • RS-232 bus-pin ESD protection exceeds ±15kV using human body model (HBM)
  • Meets or exceeds the requirements of TIA/EIA-232-F and ITU v.28 standards
  • One driver and one receiver
  • Automatic power-down feature automatically disables drivers for power savings
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals, Wireless

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
RS232 Transceiver
:
RS232
:
1Drivers
:
1Receivers
:
3V
:
5.5V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1053606RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2436572 - Transceiver RS232, 4.5V-5.5V supply, TSSOP-16

1755045 - Line Receiver RS232, 3V-5.5V supply, SSOP-16

1755046 - Line Receiver RS232, 3V-5.5V supply, TSSOP-16

View all alternatives / recommendations

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1053606) x 1.81 = €1.81
Total Price: €1.81
Choose your packaging preference
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.