Low

TEXAS INSTRUMENTS  MAX3221EIPWR.  RS-232 TRANSCEIVER, 5.5V, TSSOP-16, FULL REEL

TEXAS INSTRUMENTS MAX3221EIPWR.
Technical Data Sheet (10.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
1Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000181

Alternatives

RS-232 TRANSCEIVER, 5.5V, TSSOP-16

TEXAS INSTRUMENTS

437:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €2.00 25+ €1.60 100+ €1.46 250+ €1.29 more…

Buy

RS232 Transceiver, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

788 in stock

Price for: Each

1+ €1.55 10+ €1.53 100+ €1.18 250+ €1.02 more…

Buy

Similar Products