Low

TEXAS INSTRUMENTS  MAX3221CPWR.  RS-232 TRANSCEIVER, 5.5V, TSSOP-16, FULL REEL

TEXAS INSTRUMENTS MAX3221CPWR.
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
1Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000177

Alternatives

RS232 Transceiver, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

1,172 in stock

Price for: Each

1+ €1.42 10+ €1.02 100+ €0.898

Buy

RS-232 TRANSCEIVER, 5.5V, TSSOP-16, FULL REEL

TEXAS INSTRUMENTS

2,000:  in stock

Price for: Each (Supplied on Full Reel)

2000+ €1.96 10000+ €1.89

Buy

RS232 Transceiver, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

Cut Tape
2,949 in stock

Price for: Each (Supplied on Cut Tape)

1+ €1.97 10+ €1.53 100+ €1.18 200+ €1.02 more…

Buy

RS232 Transceiver, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

240 in stock

Price for: Each

1+ €2.12 10+ €1.58 100+ €1.35 250+ €1.15 more…

Buy

RS232 Transceiver, 4.5V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ €0.805 4000+ €0.79 6000+ €0.775 10000+ €0.768

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.