Low

MAX3221CDBE4 - 

Line Driver RS232 Receiver, 3V-5.5V supply, SSOP-16

MAX3221CDBE4 - Line Driver RS232 Receiver, 3V-5.5V supply, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3221CDBE4
Order Code:
1053617
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX3221CDBE4 is a RS-232 Line Driver and Receiver with dedicated enable pin and a dual charge-pump circuit and ±15kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The automatic power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled and the supply current is reduced to 1µA.
  • Alternative high-speed pin-compatible device (1Mbps) for SNx5C3221
  • Automatic power-down feature automatically disables drivers for power savings
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Wireless

Product Information

:
RS232 Transceiver
:
RS232
:
1Drivers
:
1Receivers
:
3V
:
5.5V
:
SSOP
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2000+ €1.31 4000+ €1.08 8000+ €0.967

MAXIM INTEGRATED PRODUCTS

Transceiver, RS232, 3V-5.5V supply, 1 Driver, SSOP-16

Cut Tape
2,210 in stock

Each (Supplied on Cut Tape)

1+ €3.21 10+ €3.03 25+ €2.42 50+ €2.30 more…

MAXIM INTEGRATED PRODUCTS

Transceiver, RS232, 3V-5.5V supply, 1 Driver, SSOP-16

Cut Tape
1,396 in stock

Each (Supplied on Cut Tape)

1+ €4.89 10+ €4.61 25+ €3.69 50+ €3.50 more…

Associated Products

Related Searches

1,316 In stock

477 in stock for next day delivery (Liege stock)

839 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
€1.86 1.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.86
25 + €1.64
50 + €1.48
100 + €1.31
250 + €1.23
500 + €1.15
1000 + €0.952
2500 + €0.901
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.