Low

LPV7215MF/NOPB - 

Analogue Comparator, Single, Micropower, 1 Comparator, 4.5 µs, 1.8V to 5.5V, SOT-23, 5 Pins

LPV7215MF/NOPB - Analogue Comparator, Single, Micropower, 1 Comparator, 4.5 µs, 1.8V to 5.5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LPV7215MF/NOPB
Order Code:
2382901RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LPV7215MF/NOPB is an ultra low-power Comparator with CMOS input RRIO push-pull output. The comparator with a typical power supply current of 580nA. It has the best-in-class power supply current versus propagation delay performance available among TIs low-power comparators. The propagation delay is as low as 4.5 microseconds with 100mV overdrive at 1.8V supply. It is designed to operate over a wide range of supply voltages, from 1.8 to 5.5V with ensured operation at 1.8/2.7/5V.
  • Push-pull output current drive at 5V 19mA
  • Rail-to-rail input
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Clock & Timing, Security, Medical

Product Information

:
Micropower
:
1 Comparator
:
4.5µs
:
1.8V to 5.5V
:
SOT-23
:
5Pins
:
Push Pull
:
-40°C
:
85°C
:
Cut Tape
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
Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2382901 Check stock

780 In stock

780 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
€1.25 1.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + €1.25
25 + €1.04
50 + €0.935
100 + €0.834
250 + €0.761
500 + €0.687
1000 + €0.513
2500 + €0.502
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2382901) x 1.25 = €12.50
Total Price: €12.50
10 (Re-reel 2382901RL) x 1.25 = €12.50
Total Price: €12.50
Choose your packaging preference
2382901
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.