Low

LP2985A-33DBVTE4 - 

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

LP2985A-33DBVTE4 - Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2985A-33DBVTE4
Order Code:
1053660
Product Range
3.3V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2985A-33DBVTE4 is a 150mA 3.3V low quiescent current low noise fixed-output low-dropout regulator available in voltage of 3.3V, the family has an output tolerance of 1% for the A version and is capable of delivering 150mA continuous load current. Standard regulator features, such as over-current and over-temperature protection are included.
  • 0.01µA Typical Shutdown current
  • 30µVRMS Low noise with 10nF bypass capacitor
  • Stable with low-ESR capacitors, including ceramic
  • Over-current and thermal protection
  • High peak-current capability
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
2.2V
:
16V
:
3.3V
:
-
:
-
:
150mA
:
280mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
3.3V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
4,418 in stock

Each (Supplied on Cut Tape)

1+ €0.489 50+ €0.426 100+ €0.275 250+ €0.25 500+ €0.226 1000+ €0.201 2500+ €0.186 5000+ €0.179 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ €0.658 50+ €0.575 100+ €0.371 250+ €0.337 500+ €0.302 1000+ €0.269 2500+ €0.259 5000+ €0.249 More Less

3,827 in stock

Each (Supplied on Cut Tape)

5+ €0.426 50+ €0.376 100+ €0.23 250+ €0.204 500+ €0.177 1000+ €0.151 5000+ €0.146 10000+ €0.141 More Less

14,488 in stock

Each (Supplied on Cut Tape)

1+ €0.702 25+ €0.579 50+ €0.476 100+ €0.372 250+ €0.348 500+ €0.323 1000+ €0.30 More Less

541 in stock

Each (Supplied on Cut Tape)

1+ €0.957 25+ €0.837 50+ €0.74 100+ €0.644 250+ €0.606 500+ €0.568 1000+ €0.448 2500+ €0.413 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1053660RL Check stock
Reel in 3000/reel:2436443 Check stock

3,409 In stock

2,112 in stock for next day delivery (Liege stock)

1,297 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

3,000 will be available for delivery on 12-Aug-2018

3,000 will be available for delivery on 14-Oct-2018

More stock available week commencing 05/11/18
€0.614 0.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.614
50 + €0.537
100 + €0.345
250 + €0.314
500 + €0.284
1000 + €0.252
2500 + €0.233
5000 + €0.226
Also available on  Reel  in 3000/reel: 2436443

6,000  In stock

 
Check stock location (important)

6,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/11/18
Quantity List Price
3000 + €0.31
6000 + €0.256
9000 + €0.23
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1053660) x 0.614 = €0.614
Total Price: €0.614
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.