Low

LP2981A-33DBVTE4 - 

Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 3.3Vout, 100mAout, SOT-23-5

LP2981A-33DBVTE4 - Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 3.3Vout, 100mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2981A-33DBVTE4
Order Code:
1053685RL
Product Range
3.3V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2981A-33DBVTE4 is a 3.3V fixed output ultra low-dropout (LDO) Linear Regulator with an output tolerance of 0.75% and is capable of delivering 100mA continuous load current. A PNP pass element allows a typical dropout of 200mV at 100mA load current and 7mV at 1mA load. The use of a vertical PNP process allows for quiescent currents that are considerably lower than those associated with traditional lateral PNP regulators. A shutdown feature is available, allowing the regulator to consume only 0.01µA when the ON/OFF\ pin is pulled low.
  • Low quiescent current - 600µA at full load of 100mA
  • 0.01µA Shutdown current
  • Fast transient response to line and load
  • Overcurrent and thermal protection
  • High peak current capability
  • ESD protection exceeds JESD 22 - 2000V Human-body model (A114-A), 200V Machine model (A115-A)
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Audio, Power Management

Product Information

:
Fixed
:
2.2V
:
16V
:
3.3V
:
-
:
-
:
100mA
:
200mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
3.3V 100mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

3000+ €0.235 15000+ €0.227 30000+ €0.222

4,487 in stock

Each (Supplied on Cut Tape)

5+ €0.603 50+ €0.34 250+ €0.339 500+ €0.272 more…

3,478 in stock

Each (Supplied on Cut Tape)

1+ €0.574 50+ €0.491 100+ €0.468 250+ €0.444 more…

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1053685 Check stock

5,907 In stock

3,667 in stock for next day delivery (Liege stock)

2,240 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
€0.681 0.68
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + €0.681
50 + €0.591
100 + €0.368
250 + €0.327
500 + €0.318
1000 + €0.251
2500 + €0.239
5000 + €0.227
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1053685) x 0.681 = €6.81
Total Price: €6.81
10 (Re-reel 1053685RL) x 0.681 = €6.81
Total Price: €6.81
Choose your packaging preference
1053685
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.