Low

LP2981-30DBVTE4 - 

Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 3Vout, 100mAout, SOT-23-5

LP2981-30DBVTE4 - Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 3Vout, 100mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2981-30DBVTE4
Order Code:
1053703
Product Range
3V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2981-30DBVTE4 is a 3V fixed output ultra low-dropout (LDO) Linear Regulator with an output tolerance of 1.25% and is capable of delivering 100mA continuous load current. A PNP pass element allows a typical dropout of 200mV at 100mA load current and 7mV at 1mA load. The use of a vertical PNP process allows for quiescent currents that are considerably lower than those associated with traditional lateral PNP regulators. A shutdown feature is available, allowing the regulator to consume only 0.01µA when the ON/OFF\ pin is pulled low.
  • Low quiescent current - 600µA at full load of 100mA
  • 0.01µA Shutdown current
  • Fast transient response to line and load
  • Overcurrent and thermal protection
  • High peak current capability
  • ESD protection exceeds JESD 22 - 2000V Human-body model (A114-A), 200V Machine model (A115-A)

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Audio, Power Management

Product Information

:
Fixed
:
2.2V
:
16V
:
3V
:
-
:
-
:
100mA
:
200mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
3V 100mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1053703RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2342569 - Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 3Vout, 100mAout, SOT-23-5

2436420 - Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 3Vout, 100mAout, SOT-23-5

9779809 - Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 3Vout, 100mAout, SOT-23-5

View all alternatives / recommendations

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1053703) x 0.486 = €0.486
Total Price: €0.486
Choose your packaging preference
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.