Low

LMK00334RTVR - 

Clock Buffer, 400 MHz, 3.15V-3.45V supply, 4 Outputs, WQFN-32

LMK00334RTVR - Clock Buffer, 400 MHz, 3.15V-3.45V supply, 4 Outputs, WQFN-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMK00334RTVR
Order Code:
2392470RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMK00334RTVR is a 4-output HCSL Fan-out Buffer intended for high-frequency, low-jitter clock/data distribution and level translation. The input clock can be selected from two universal inputs or one crystal input. The selected input clock is distributed to two banks of 2 HCSL outputs and one LVCMOS output. The LVCMOS output has a synchronous enable input for runt-pulse-free operation when enabled or disabled. The LMK00334 operates from a 3.3V core supply and 3 independent 3.3/2.5V output supplies. It provides high performance, versatility and power efficiency, making it ideal for replacing fixed-output buffer devices while increasing timing margin in the system.
  • 3:1 Input multiplexer
  • Banks with 2 differential outputs each
  • LVCMOS Output with synchronous enable input
  • Pin-controlled configuration
  • Green product and no Sb/Br

Applications

Clock & Timing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Clock Buffer
:
400MHz
:
4Outputs
:
3.15V
:
3.45V
:
WQFN
:
32Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2392470 Check stock

12 In stock

12 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/11/18
€2.09 2.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + €2.63
10 + €2.09
25 + €1.96
50 + €1.84
100 + €1.71
250 + €1.61
500 + €1.45
1000 + €1.24
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2392470) x 2.09 = €20.90
Total Price: €20.90
10 (Re-reel 2392470RL) x 2.09 = €20.90
Total Price: €20.90
Choose your packaging preference
2392470
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.