Low

LM5009SDC/NOPB - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 9.5V-95Vin, 2.5V-85Vout, 150mAout, WSON-8

LM5009SDC/NOPB - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 9.5V-95Vin, 2.5V-85Vout, 150mAout, WSON-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5009SDC/NOPB
Order Code:
1685578RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM5009SDC/NOPB is a constant on-time non-synchronous Buck Regulator features all of the functions needed to implement an efficient, buck bias regulator. This device is capable of driving a 150mA load current from a 9.5 to 95V input source. The switching frequency can exceed 600kHz, depending on the input and output voltages. The output voltage can be set from 2.5 to 85V. This high-voltage regulator contains an N-channel buck switch and an internal startup regulator. The LM5009 is a well-suited alternative to a high-voltage monolithic or discrete linear solution where the power loss becomes unacceptable. The regulator operation is based on a control scheme using an ON-time inversely proportional to VIN. This feature allows the operating frequency to remain relatively constant overload and input voltage variations. The control scheme requires no loop compensation, resulting in an ultrafast transient response.
  • Integrated N-channel MOSFET
  • Ultrafast transient response
  • No loop compensation required
  • VIN feed-forward provides constant operating frequency
  • Highly efficient operation
  • Internal startup regulator
  • Intelligent current limit protection
  • External shutdown control
  • Thermal shutdown
  • 2.5V Feedback voltage reference with 2% accuracy
  • Green product and no Sb/Br

Applications

Power Management, Automotive

Product Information

:
Buck (Step Down)
:
9.5V
:
95V
:
1Outputs
:
WSON
:
8Pins
:
150mA
:
2.5V
:
85V
:
600kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1685578 Check stock

499 In stock

499 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/07/18
€1.83 1.83
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + €2.30
10 + €1.83
25 + €1.69
50 + €1.61
100 + €1.49
250 + €1.39
500 + €1.28
1000 + €1.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1685578) x 1.83 = €18.30
Total Price: €18.30
10 (Re-reel 1685578RL) x 1.83 = €18.30
Total Price: €18.30
Choose your packaging preference
1685578
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.