LM4040C20IDBZTG4 - 

Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 2.048V, SOT-23-3

LM4040C20IDBZTG4 - Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 2.048V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
LM4040 Series
Technical Datasheet:
See all Technical Docs

Product Overview

The LM4040C20IDBZTG4 is a Precision Micropower Shunt Voltage Reference that caters to a vast array of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4040 uses fuse and Zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (maximum) for the A grade to 1% (maximum) for the D grade. Thus, a great deal of flexibility is offered to designers in choosing the best cost-to-performance ratio for their applications.
  • 35µVRMS Typical low output noise
  • No output capacitor required
  • Stable with all capacitive loads
  • Green product and no Sb/Br


Power Management, Automotive


This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Shunt - Fixed
LM4040 Series
± 20ppm/°C
Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.


Associated Products

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1053850 Check stock

1,811 In stock

672 in stock for next day delivery (Liege stock)

1,139 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 18/06/18
€0.718 0.72
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + €0.718
50 + €0.627
100 + €0.405
250 + €0.368
500 + €0.331
1000 + €0.294
2500 + €0.274
5000 + €0.27
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1053850) x 0.718 = €7.18
Total Price: €7.18
10 (Re-reel 1053850RL) x 0.718 = €7.18
Total Price: €7.18
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.