Low

TEXAS INSTRUMENTS  LM3490IM5-12/NOPB  Fixed LDO Voltage Regulator, 0V to 30V, 900mV Dropout, 12Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS LM3490IM5-12/NOPB
Manufacturer Part No:
LM3490IM5-12/NOPB
Order Code:
2382985RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM3490IM5-12/NOPB is a Quasi low dropout linear Voltage Regulator with logic-controlled on/off. It features operation from an input as high as 30V and a specified maximum dropout of 1.2V at the full 100mA load. A logic-controlled ON/OFF feature makes the LM3490 ideal for powering subsystems ON and OFF as needed. This regulator is available in fixed output voltage of 12V version.
  • ±5% Ensured output voltage tolerance over full load and temperature ranges
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Output Type:
Fixed
Input Voltage Min:
0V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
12V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
900mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
12V 100mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000082