Low

TEXAS INSTRUMENTS  DS91M040TSQ/NOPB  LVDS, 250MBPS, 3.3V, LLP-32

TEXAS INSTRUMENTS DS91M040TSQ/NOPB
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
LVDS Transceiver
Peak-to-Peak Jitter Max:
-
Supply Current Max:
67mA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
LLP
No. of Pins:
32Pins
Signaling Rate:
250Mbps
Signal Input Type:
BLVDS, CML, LVCMOS, LVDS, LVPECL, LVTTL, M-LVDS
Output Level Type:
LVCMOS
ESD HBM:
8kV
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000246

Alternatives

LVDS Driver, Transceiver, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS

Cut Tape
213 in stock

Price for: Each (Supplied on Cut Tape)

1+ €5.68 10+ €5.07 100+ €5.05 250+ €5.02 more…

Buy

LVDS Driver, Quad, LVDS Transceiver, 75 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS

Cut Tape
866 in stock

Price for: Each (Supplied on Cut Tape)

1+ €7.97 10+ €6.60 100+ €5.44 500+ €4.76 more…

Buy

Associated Products