Low

TEXAS INSTRUMENTS  DS90LV011ATMF/NOPB.  LVDS DIFFERENTIAL DRIVER, SOT-23-5, FULL REEL

TEXAS INSTRUMENTS DS90LV011ATMF/NOPB.
Technical Data Sheet (11.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
LVDS Differential Line Driver
Peak-to-Peak Jitter Max:
1.2ns
Supply Current Max:
10mA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOT-23
No. of Pins:
5Pins
Signaling Rate:
400Mbps
Signal Input Type:
LVTTL
Output Level Type:
LVDS
ESD HBM:
9kV
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000082

Alternatives

LVDS Driver, Single High Speed, LVDS, 7 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS

Cut Tape
959 in stock

Price for: Each (Supplied on Cut Tape)

1+ €1.26 10+ €1.07 100+ €0.826 1000+ €0.612 more…

Buy

Associated Products