Low

DRV11873PWPR - 

Motor Driver, 3-Phase, 5V to 16V supply, 1.5A/2 Outputs, HTSSOP-16

DRV11873PWPR - Motor Driver, 3-Phase, 5V to 16V supply, 1.5A/2 Outputs, HTSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV11873PWPR
Order Code:
2307950RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DRV11873PWPR is a 3-phase sensorless BLDC Motor Controller with integrated power MOSFETs with drive current capability up to 1.5A continuous and 2A peak. It is specifically designed for fan motor drive applications with low noise and low external component count. It has built-in overcurrent protection with no external current sense resistor needed. The synchronous rectification mode of operation achieves increased efficiency for motor driver applications. DRV11873 outputs FG and RD to indicate motor status with open-drain output. A 150° sensorless BEMF control scheme is implemented for a three-phase motor.
  • Six integrated MOSFETs with 1.5A continuous output current
  • Total driver H + L RDSON of 450mR
  • Sensorless proprietary BMEF control scheme
  • 150° Commutation
  • Synchronous rectification PWM operation
  • FG and RD open-drain output
  • 5V LDO for external use up to 20mA
  • PWMIN Input from 7 to 100kHz
  • Overcurrent protection with adjustable limit
  • Through external resistor
  • Lock detection
  • Voltage surge protection
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

HVAC

Product Information

:
Three Phase DC Brushless
:
2Outputs
:
1.5A
:
-
:
HTSSOP
:
16Pins
:
5V
:
16V
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2307950 Check stock

1,116 In stock

1,116 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/09/18
€1.74 1.74
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
1 + €1.74
25 + €1.53
50 + €1.38
100 + €1.22
250 + €1.14
500 + €1.07
1000 + €0.948
2500 + €0.825
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2307950) x 1.74 = €17.40
Total Price: €17.40
10 (Re-reel 2307950RL) x 1.74 = €17.40
Total Price: €17.40
Choose your packaging preference
2307950
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.