Low

DRV10963DSNR - 

Motor Driver/Controller, Three Phase DC Brushless, 2.1V to 5.5V supply, 500 mA/3 Outputs, SON-10

DRV10963DSNR - Motor Driver/Controller, Three Phase DC Brushless, 2.1V to 5.5V supply, 500 mA/3 Outputs, SON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV10963DSNR
Order Code:
2322053RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DRV10963DSNR is a 5V 3-phase sinusoidal sensorless BLDC Motor Driver with integrated power MOSFETs. It is specifically designed for high efficiency, low noise and low external component count motor drive applications. The proprietary sensor-less window-less 180° sinusoidal control scheme offers ultra-quiet motor drive performance. The DRV10963DSNR contains an intelligent lock detect function, combined with other internal protection circuits to ensure safe operation.
  • Proprietary sensor-less window-less
  • 180° Sinusoidal control scheme
  • Low quiescent current 15µA (typical) at sleep mode
  • Total driver H + L RDSON less than 1.5R
  • Current limit and short-circuit current protection
  • Lock detection
  • Anti voltage surge (AVS)
  • UVLO
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

Signal Processing, Motor Drive & Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Three Phase DC Brushless
:
3Outputs
:
500mA
:
-
:
SON
:
10Pins
:
2.1V
:
5.5V
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2322053 Check stock

4 In stock

4 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/09/18
€1.19 1.19
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
1 + €1.19
25 + €1.04
50 + €0.92
100 + €0.798
250 + €0.752
500 + €0.706
1000 + €0.558
2500 + €0.553
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2322053) x 1.19 = €11.90
Total Price: €11.90
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 2322053RL) x 1.19 = €11.90
Total Price: €11.90
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2322053
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.