Low

DAC8760IRHAR - 

Digital to Analogue Converter, 16 bit, Serial, 10V to 36V, VQFN, 40 Pins

DAC8760IRHAR - Digital to Analogue Converter, 16 bit, Serial, 10V to 36V, VQFN, 40 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8760IRHAR
Order Code:
2402253RL

Product Overview

The DAC8760IRHAR is a precision fully-integrated 16-bit Digital-to-analog Converter (DAC) designed to meet the requirements of industrial process-control applications. Both current and voltage outputs can be simultaneously enabled while being controlled by a single data register. This device includes a power-on-reset function to ensure powering up in a known state. The CLR and CLR-SEL pins set the voltage outputs to zero-scale or midscale and the current output to the low end of the range, if the output is enabled. Zero and gain registers can be programmed to digitally calibrate the device in the end system. The output slew rate is also programmable by register. This device can superimpose an external HART signal on the current output and can operate with either a single 10 to 36V supply or dual supplies of up to ±18V.
  • ±0.1%FSR Total unadjusted error (TUE) maximum
  • Simultaneous voltage and current output
  • CRC check and watchdog timer
  • Open alarm, short current limit
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control

Product Information

:
16bit
:
-
:
Serial
:
10V to 36V
:
VQFN
:
40Pins
:
Microwire, QSPI, SPI
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2402253 Check stock

2,152 In stock

2,152 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
€8.55 8.55
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + €11.39
10 + €8.55
25 + €7.67
50 + €7.29
100 + €6.55
250 + €5.79
500 + €4.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2402253) x 8.55 = €85.50
Total Price: €85.50
10 (Re-reel 2402253RL) x 8.55 = €85.50
Total Price: €85.50
Choose your packaging preference
2402253
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.