Low

CD74HCT533E - 

Latch, HCT Family, 74HCT533, Transparent, Tri State, 14 ns, 6 mA, DIP

CD74HCT533E - Latch, HCT Family, 74HCT533, Transparent, Tri State, 14 ns, 6 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT533E
Order Code:
1740060

Product Overview

The CD74HCT533E is an octal CMOS Transparent Inverting Latch with 3-state outputs. It is manufactured with silicon gate CMOS technology. They possess the low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LSTTL devices. The outputs are transparent to the inputs when the LE\ is high. When the LE\ goes low the data is latched. The OE\ controls the three-state outputs. When the OE\ is high the outputs are in the high impedance state. The latch operation is independent of the state of the output enable.
  • Common latch-enable control
  • Common three-state OE control
  • Buffered inputs
  • Three-state outputs
  • Bus line driving capacity
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • 10 LSTTL Loads standard outputs
  • 15 LSTTL Loads bus driver outputs

Applications

Communications & Networking

Product Information

:
74HCT533
:
Transparent
:
Tri State
:
14ns
:
6mA
:
DIP
:
20Pins
:
4.5V
:
5.5V
:
8bit
:
74HCT
:
74533
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

502 In stock

19 in stock for next day delivery (Liege stock)

483 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/03/18
€1.59 1.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.59
10 + €1.20
25 + €1.02
50 + €0.917
100 + €0.816
250 + €0.766
500 + €0.714
1000 + €0.565
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.