Low

CD74HCT4067M - 

Analog Multiplexer / Demultiplexer, 16:1, 1 Circuit, 180 ohm, 8 µA, 4.5V to 5.5V, SOIC-24

CD74HCT4067M - Analog Multiplexer / Demultiplexer, 16:1, 1 Circuit, 180 ohm, 8 µA, 4.5V to 5.5V, SOIC-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT4067M
Order Code:
1740174
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HCT4067M is a CMOS logic high-speed 16-channel Analogue Multiplexer/Demultiplexer with TTL inputs. This device is designed to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. This analogue multiplexer/demultiplexer control analogue voltages that may vary across the voltage supply range. This is a bidirectional switch thus allowing any analogue input to be used as an output and vice-versa. The switch has low "on" resistance and low "off" leakages. In addition, this multiplexer/demultiplexer has an enable control which when high will disable all switches to their "off" state.
  • Fast switching and propagation speeds
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Green product and no Sb/Br

Applications

Clock & Timing, Industrial

Product Information

:
16:1
:
1Circuits
:
180ohm
:
4.5V to 5.5V
:
SOIC
:
24Pins
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.