Low

CD74HCT4051E - 

Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 90 ohm, 16 µA, 4.5V to 5.5V, DIP-16

CD74HCT4051E - Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 90 ohm, 16 µA, 4.5V to 5.5V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT4051E
Order Code:
1740172
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HCT4051E is a Digitally Controlled Analog Switch that use silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low-power consumption of standard CMOS integrated circuits. These analog multiplexers and demultiplexers control analog voltages that may vary across the voltage supply range (for example, VCC to VEE). They are bidirectional switches that allow any analog input to be used as an output and vice versa. The switches have low ON resistance and low OFF leakages. In addition, all these devices have an enable control that, when high, disables all switches to their OFF state.
  • ±5V Maximum wide analog input voltage range
  • 7R Typical (VCC-VEE = 4.5V), 40R Typical (VCC-VEE = 9V) low ON resistance
  • Low crosstalk between switches
  • Fast switching and propagation speeds
  • Break-before-make switching
  • 0 to 10V Switch voltage
  • VIL = 0.8V Maximum, VIH = 2V Minimum Direct LSTTL input logic compatibility
  • CMOS input compatibility II <=1 µA at VOL, VOH

Applications

Signal Processing, Automation & Process Control, Consumer Electronics, Sensing & Instrumentation

Product Information

:
8:1
:
1Circuits
:
90ohm
:
4.5V to 5.5V
:
DIP
:
16Pins
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

1,849 In stock

445 in stock for next day delivery (Liege stock)

1,404 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
€0.498 0.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.498
50 + €0.435
100 + €0.265
250 + €0.245
500 + €0.225
1000 + €0.205
2500 + €0.174
5000 + €0.165
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.