Low

CD74HCT30M - 

NAND Gate, 74HCT30, 8 Input, 4 mA, 4.5 V to 5.5 V, SOIC-14

CD74HCT30M - NAND Gate, 74HCT30, 8 Input, 4 mA, 4.5 V to 5.5 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT30M
Order Code:
1739958
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HCT30M is a high speed CMOS Logic 8-input NAND Gate. This device provides the system designer with the direct implementation of the positive logic 8-input NAND function. Logic gates utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. This device has the ability to drive 10 LSTTL loads. The HCT logic family is functionally pin compatible with the standard LS logic family.
  • CMOS input compatibility
  • Direct LSTTL input logic compatibility
  • 10ns Propagation delay (tPD)
  • Buffered inputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military

Product Information

:
74HCT30
:
NAND
:
4mA
:
8
:
4.5V
:
5.5V
:
SOIC
:
14Pins
:
74HCT
:
7430
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

NAND Gate, 74HCT30, 8 Input, 4.5 V to 5.5 V, SOIC-14

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

1250+ €0.239

Awaiting Delivery (Available for backorder to lead times shown)

Each

5+ €0.239 50+ €0.226 100+ €0.18 250+ €0.179 500+ €0.177 1000+ €0.116 5000+ €0.108 10000+ €0.10 More Less

Associated Products

Compare Selected

Related Searches

3,118 In stock

118 in stock for next day delivery (Liege stock)

3,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/08/18
€0.298 0.30
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.298
50 + €0.245
100 + €0.131
250 + €0.128
500 + €0.125
1000 + €0.0828
5000 + €0.0774
10000 + €0.0719
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.