Low

CD74HCT20M - 

NAND Gate, 74HCT20, 4 Input, 4 mA, 4.5 V to 5.5 V, SOIC-14

CD74HCT20M - NAND Gate, 74HCT20, 4 Input, 4 mA, 4.5 V to 5.5 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT20M
Order Code:
1739953
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HCT20M is a high speed CMOS Logic dual 4-input NAND Gate. The logic gates utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. The device has the ability to drive 10 LSTTL loads. The HCT logic family is functionally pin compatible with the standard LS logic family.
  • CMOS input compatibility
  • Direct LSTTL input logic compatibility
  • 8ns Propagation delay (tPD)
  • Buffered inputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military

Product Information

:
74HCT20
:
NAND
:
4mA
:
4
:
4.5V
:
5.5V
:
SOIC
:
14Pins
:
74HCT
:
7420
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
170 in stock

Each

5+ €0.333 50+ €0.302 100+ €0.179 250+ €0.178 500+ €0.171 1000+ €0.117 5000+ €0.111 10000+ €0.104 More Less

Related Searches

2,222 In stock

1,077 in stock for next day delivery (Liege stock)

1,145 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
€0.32 0.32
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.32
50 + €0.291
100 + €0.172
250 + €0.171
500 + €0.142
1000 + €0.113
5000 + €0.108
10000 + €0.103
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.