Low

CD74HCT11M - 

AND Gate, 74HCT11, 3 Input, 4 mA, 4.5 V to 5.5 V, SOIC-14

CD74HCT11M - AND Gate, 74HCT11, 3 Input, 4 mA, 4.5 V to 5.5 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT11M
Order Code:
1739952
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HCT11M is a high speed CMOS Logic triple 3-input AND Gate. The logic gates utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. The device has the ability to drive 10 LSTTL loads. The HCT logic family is functionally pin compatible with the standard LS logic family.
  • CMOS input compatibility
  • Direct LSTTL input logic compatibility
  • 8ns Propagation delay (tPD)
  • Buffered inputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military

Product Information

:
74HCT11
:
AND
:
4mA
:
3
:
4.5V
:
5.5V
:
SOIC
:
14Pins
:
74HCT
:
7411
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

953 In stock

392 in stock for next day delivery (Liege stock)

561 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
€0.404 0.40
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.404
50 + €0.359
100 + €0.218
250 + €0.217
500 + €0.216
1000 + €0.144
5000 + €0.14
10000 + €0.134
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.