Low

CD74HC597M - 

Shift Register, HC Family, 74HC597, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC

CD74HC597M - Shift Register, HC Family, 74HC597, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC597M
Order Code:
1740105
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC597M is a 8-bit CMOS Shift Register with input storage. It is pin compatible with the LSTTL 597 devices. Each device consists of an 8-flip-flop input register and an 8-bit parallel-in/serial-in, serial-out shift register. Each register is controlled by its own clock. A "low" on the parallel load input (PL\) shifts parallel stored data asynchronously into the shift register. A "low" master input (MR\) clears the shift register. serial input data can also be synchronously shifted through the shift register when PL\ is high.
  • Buffered inputs
  • Synchronous parallel load
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • 10 LSTTL Loads standard outputs
  • 15 LSTTL Loads bus driver outputs
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

:
74HC597
:
Parallel to Serial, Serial to Serial
:
1 Element
:
8bit
:
SOIC
:
16Pins
:
2V
:
6V
:
Standard
:
74HC
:
74597
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Shift Register, HC Family, 74HC597, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC

Reel
1,000 in stock

Each (Supplied on Full Reel)

250+ €0.599 1250+ €0.583 2500+ €0.566

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2500+ €0.521 5000+ €0.432 7500+ €0.387

Related Searches

1,182 In stock

26 in stock for next day delivery (Liege stock)

1,156 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
€1.14 1.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.14
25 + €0.95
50 + €0.84
100 + €0.73
250 + €0.681
500 + €0.632
1000 + €0.499
2500 + €0.441
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.