Low

CD74HC4002M - 

NOR Gate, 74HC4002, 4 Input, 5.2 mA, 2 V to 6 V, SOIC-14

CD74HC4002M - NOR Gate, 74HC4002, 4 Input, 5.2 mA, 2 V to 6 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4002M
Order Code:
1739942
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC4002M is a high speed dual 4-input NOR Gate. The logic gate utilizes silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. The device have the ability to drive 10 LSTTL loads.
  • 8ns Propagation delay
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • 30% High noise immunity
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military

Product Information

:
74HC4002
:
NOR
:
5.2mA
:
4
:
2V
:
6V
:
SOIC
:
14Pins
:
74HC
:
744002
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

NOR Gate, 74HC4002, 4 Input, 2 V to 6 V, SOIC-14

Reel
500 in stock

Each (Supplied on Full Reel)

250+ €0.351 1250+ €0.329 2500+ €0.306

Related Searches

218 In stock

218 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
€0.478 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.478
50 + €0.396
100 + €0.256
250 + €0.254
500 + €0.251
1000 + €0.185
2500 + €0.177
5000 + €0.168
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.