Low

CD74HC30E - 

NAND Gate, 74HC30, 8 Input, 5.2 mA, 2 V to 6 V, DIP-14

CD74HC30E - NAND Gate, 74HC30, 8 Input, 5.2 mA, 2 V to 6 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC30E
Order Code:
1739937
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC30E is a high speed CMOS logic 8-input NAND Gate. The device provides the system designer with the direct implementation of the positive logic 8-input NAND function. Logic gates utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. This device have the ability to drive 10 LSTTL loads.
  • Buffered inputs
  • Typical propagation delay 10ns at VCC = 5V, CL = 15pF, TA = 25°C
  • Standard outputs - 10 LSTTL loads
  • Bus driver outputs - 15 LSTTL loads
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity - NIL = 30%, NIH = 30% of VCC at VCC = 5V

Applications

Industrial

Product Information

:
74HC30
:
NAND
:
5.2mA
:
8
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
7430
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3,391 In stock

1,120 in stock for next day delivery (Liege stock)

2,271 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
€0.329 0.33
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.329
50 + €0.297
100 + €0.176
250 + €0.175
500 + €0.173
1000 + €0.116
5000 + €0.11
10000 + €0.104
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.