Low

CD74HC257M - 

Multiplexer, 3-State Outputs, HC Family, 4 Channels, 2:1, 2 V to 6 V, SOIC-16

CD74HC257M - Multiplexer, 3-State Outputs, HC Family, 4 Channels, 2:1, 2 V to 6 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC257M
Order Code:
1740158
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC257M is a 2-input high speed CMOS Quad Multiplexer with non-inverting 3-state outputs. It selects four bits of data from two sources under the control of a common Select Input (S). The output enable input OE\ is active low. When OE\ is high, all of the outputs (1Y-4Y) are in the high impedance state regardless of all other input conditions. Moving data from two groups of registers to four common output buses is a common use of the 257. The state of the Select input determines the particular register from which the data comes. It can also be used as a function generator.
  • Buffered inputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • high noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • 10 LSTTL Loads standard outputs
  • 15 LSTTL Loads bus driver outputs
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Product Information

:
74HC257
:
Multiplexer
:
4Channels
:
2:1
:
2V
:
6V
:
SOIC
:
16Pins
:
74HC
:
74257
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,539 in stock

Each

1+ €0.434 50+ €0.378 100+ €0.23 250+ €0.212 500+ €0.195 1000+ €0.177 2500+ €0.172 5000+ €0.166 More Less

Related Searches

320 In stock

320 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
€0.678 0.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.678
50 + €0.593
100 + €0.455
250 + €0.427
500 + €0.397
1000 + €0.314
2500 + €0.302
5000 + €0.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.