Low

CD74HC194M - 

Shift Register, HC Family, Universal Shift Register, 74HC194, Universal, 1 Element, 4 bit, SOIC

CD74HC194M - Shift Register, HC Family, Universal Shift Register, 74HC194, Universal, 1 Element, 4 bit, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC194M
Order Code:
1740098

Product Overview

The CD74HC194M is a 4-bit CMOS bidirectional universal Shift Register with an asynchronous master RESET (MR\). In the parallel mode (S0 and S1 are high), data is loaded into the associated flip-flop and appears at the output after the positive transition of the clock input (CP). During parallel loading serial data flow is inhibited. Shift left and shift right are accomplished synchronously on the positive clock edge with serial data entered at the shift left (DSL) serial input for the shift right mode and at the shift right (DSR) serial input for the shift left mode. Clearing the register is accomplished by a low applied to the master RESET (MR\) pin.
  • Shift right, shift left, hold and reset operation modes
  • Synchronous parallel or serial operation
  • Asynchronous master reset
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • 10 LSTTL Loads standard outputs
  • 15 LSTTL Loads bus driver outputs
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

:
74HC194
:
Universal
:
1 Element
:
4bit
:
SOIC
:
16Pins
:
2V
:
6V
:
Standard
:
74HC
:
74194
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

468 In stock

15 in stock for next day delivery (Liege stock)

453 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
€0.613 0.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.613
10 + €0.472
25 + €0.415
50 + €0.385
100 + €0.252
250 + €0.229
500 + €0.205
1000 + €0.182
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.