Low

CD74HC132E - 

NAND Gate, Schmitt Trigger, 74HC132, 8 Input, 5.2 mA, 2 V to 6 V, DIP-14

CD74HC132E - NAND Gate, Schmitt Trigger, 74HC132, 8 Input, 5.2 mA, 2 V to 6 V, DIP-14
CD74HC132E - NAND Gate, Schmitt Trigger, 74HC132, 8 Input, 5.2 mA, 2 V to 6 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC132E
Order Code:
1739930
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC132E is a high speed quad 2-input Schmitt-triggered NAND Gate. This logic device utilizes silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. The device have the ability to drive 10 LSTTL loads.
  • Unlimited input rise and fall times
  • Exceptionally high noise immunity
  • 10ns Typical propagation delay
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity - NIL = 37%, NIH = 51%

Applications

Aerospace, Defence, Military

Product Information

:
74HC132
:
NAND Schmitt Trigger
:
5.2mA
:
8
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
74132
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
852 in stock

Each

1+ €0.677 10+ €0.567 100+ €0.366 500+ €0.33 more…

Associated Products

Related Searches

2,409 In stock

1,152 in stock for next day delivery (Liege stock)

1,257 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
€0.601 0.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.601
50 + €0.524
100 + €0.338
250 + €0.336
500 + €0.333
1000 + €0.246
2500 + €0.233
5000 + €0.22
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.