Low

CD74HC11M - 

AND Gate, 74HC11, 3 Input, 5.2 mA, 2 V to 6 V, SOIC-14

CD74HC11M - AND Gate, 74HC11, 3 Input, 5.2 mA, 2 V to 6 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC11M
Order Code:
1739929

Product Information

:
74HC11
:
AND
:
5.2mA
:
3
:
2V
:
6V
:
SOIC
:
14Pins
:
74HC
:
7411
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

AND Gate, 74HC11, 3 Input, 2 V to 6 V, SOIC-14

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

250+ €0.355 750+ €0.294 1250+ €0.264

NEXPERIA

AND Gate, 74HC11, 9 Input, 25 mA, 2 V to 6 V, SOIC-14

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2500+ €0.134 5000+ €0.128 7500+ €0.11

Related Searches

397 In stock

80 in stock for next day delivery (Liege stock)

317 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
€0.67 0.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.67
50 + €0.542
100 + €0.299
250 + €0.279
500 + €0.263
1000 + €0.203
2500 + €0.184
5000 + €0.172
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.