Low

CD74HC11E - 

AND Gate, 74HC11, 3 Input, 5.2 mA, 2 V to 6 V, DIP-14

CD74HC11E - AND Gate, 74HC11, 3 Input, 5.2 mA, 2 V to 6 V, DIP-14
CD74HC11E - AND Gate, 74HC11, 3 Input, 5.2 mA, 2 V to 6 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC11E
Order Code:
1739928
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC11E is a high speed CMOS Logic triple 3-input AND Gate. The logic gates utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. The device has the ability to drive 10 LSTTL loads. The HCT logic family is functionally pin compatible with the standard LS logic family.
  • 30% High noise immunity
  • 8ns Propagation delay (tPD)
  • Buffered inputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs

Applications

Aerospace, Defence, Military

Product Information

:
74HC11
:
AND
:
5.2mA
:
3
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
7411
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1740009 - AND Gate, 74HC11, 3 Input, 5.2 mA, 2 V to 6 V, DIP-14

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.