Low

CD74HC04E - 

Inverter, 74HC04, 1 Input, 5.2 mA, 2 V to 6 V, DIP-14

CD74HC04E - Inverter, 74HC04, 1 Input, 5.2 mA, 2 V to 6 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC04E
Order Code:
1739923
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC04E is a CMOS logic high-speed Hex Inverter, this logic gate utilizes silicon-gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. This device has the ability to drive 10 LSTTL loads. The 74HCT logic family functionally is pin compatible with the standard 74LS logic family.
  • Buffered inputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs

Applications

Clock & Timing

Product Information

:
74HC04
:
Inverter
:
5.2mA
:
1
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
7404
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
9,646 in stock

Each

5+ €0.406 50+ €0.358 100+ €0.219 250+ €0.218 500+ €0.216 1000+ €0.144 5000+ €0.138 10000+ €0.132 More Less

Associated Products

Compare Selected

Related Searches

1,755 In stock

914 in stock for next day delivery (Liege stock)

841 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
€0.461 0.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.461
50 + €0.402
100 + €0.259
250 + €0.258
500 + €0.256
1000 + €0.189
2500 + €0.181
5000 + €0.173
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.