Low

CD74HC02E - 

NOR Gate, 74HC02, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

CD74HC02E - NOR Gate, 74HC02, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14
CD74HC02E - NOR Gate, 74HC02, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC02E
Order Code:
1739921
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HC02E is a high speed quad 2-input NOR Gate. The device logic gates utilize silicon-gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. This device have the ability to drive 10 LSTTL loads.
  • Buffered inputs
  • 7ns Propagation delay
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • 30% High noise immunity

Applications

Aerospace, Defence, Military

Product Information

:
74HC02
:
NOR
:
5.2mA
:
2
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
7402
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ €0.61 10+ €0.51 100+ €0.311 500+ €0.275 more…

Associated Products

Related Searches

2,284 In stock

1,646 in stock for next day delivery (Liege stock)

638 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
€0.469 0.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.469
50 + €0.409
100 + €0.264
250 + €0.262
500 + €0.259
1000 + €0.191
2500 + €0.183
5000 + €0.174
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.