Low

TEXAS INSTRUMENTS  CD74AC374E  Flip-Flop, 74AC374, D, 10.8 ns, 125 MHz, 24 mA, DIP

TEXAS INSTRUMENTS CD74AC374E
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AC374
Flip-Flop Type:
D
Propagation Delay:
10.8ns
Frequency:
125MHz
Output Current:
24mA
Logic Case Style:
DIP
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
1.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74AC
Logic IC Base Number:
74374
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.2273