Low

CD74AC273E - 

Flip-Flop, with Reset, Non Inverted, Positive Edge, 74AC73, D, 13.5 ns, 114 MHz, 24 mA, DIP

CD74AC273E - Flip-Flop, with Reset, Non Inverted, Positive Edge, 74AC73, D, 13.5 ns, 114 MHz, 24 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74AC273E
Order Code:
1739831

Product Overview

The CD74AC273E is an Octal D-type Flip-flop with reset. It utilizes advanced CMOS logic technology. Information at the D input is transferred to the Q output on the positive-going edge of the clock pulse. All eight flip-flops are controlled by a common clock (CP) and a common reset (MR\). Resetting is accomplished by a low voltage level independent of the clock.
  • Buffered inputs
  • SCR-Latchup-resistant CMOS process and circuit design
  • Speed of bipolar F, AS and S, with significantly reduced power consumption
  • Balanced propagation delays
  • ±24mA Output drive current

Applications

Industrial

Product Information

:
74AC73
:
D
:
13.5ns
:
114MHz
:
24mA
:
DIP
:
20Pins
:
Positive Edge
:
Non Inverted
:
1.5V
:
5.5V
:
74AC
:
7473
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

596 In stock

93 in stock for next day delivery (Liege stock)

503 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/05/18
€1.18 1.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.18
10 + €0.912
100 + €0.642
200 + €0.609
400 + €0.448
1200 + €0.358
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.