Low

CD74AC164M - 

Shift Register, AC Family, 74AC164, Serial to Parallel, 1 Element, 8 bit, SOIC, 14 Pins

CD74AC164M - Shift Register, AC Family, 74AC164, Serial to Parallel, 1 Element, 8 bit, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74AC164M
Order Code:
1740094
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74AC164M is a 8-bit serial-in/parallel-out Shift Register with an asynchronous RESET that utilize advanced CMOS logic technology. Data is shifted on the positive edge of the clock (CP). A low on the master RESET (MR\) pin RESETs the shift register and all outputs go to the low state regardless of the input conditions. Two serial data inputs (DS1 and DS2) are provided, either one can be used as a data enable control.
  • Buffered inputs
  • Exceeds 2kV ESD protection MIL-STD-883, method 3015
  • SCR-Latchup-resistant CMOS process and circuit design
  • Speed of bipolar FAST™/AS/S with significantly reduced power consumption
  • Balanced propagation delays
  • ±24mA Output drive current
  • Fanout to 15 FAST™ ICs
  • Drives 50R Transmission lines
  • Green product and no Sb/Br

Applications

Communications & Networking, Aerospace, Defence, Military

Product Information

:
74AC164
:
Serial to Parallel
:
1 Element
:
8bit
:
SOIC
:
14Pins
:
1.5V
:
5.5V
:
Standard
:
74AC
:
74164
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

1,155 In stock

13 in stock for next day delivery (Liege stock)

1,142 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
€0.748 0.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.748
50 + €0.605
100 + €0.353
250 + €0.344
500 + €0.319
1000 + €0.239
2500 + €0.231
5000 + €0.218
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.