Low

TEXAS INSTRUMENTS  CD4555BE..  1I/P DUAL DECODER/DEMUX, DIP-16

TEXAS INSTRUMENTS CD4555BE..
Manufacturer Part No:
CD4555BE..
Order Code:
1163721
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
CD4555
Logic Type:
Decoder / Demultiplexer
No. of Outputs:
4Outputs
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic IC Family:
CD4000
Logic IC Base Number:
4555
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.000908

Alternatives

Decoder / Demultiplexer, 4 Output, 6.8 mA, 3 V to 18 V, DIP-16

TEXAS INSTRUMENTS

2,121 in stock

Price for: Each

1+ €0.595 10+ €0.483 100+ €0.263 300+ €0.219 more…

Buy

Associated Products