Low

CD4078BM - 

NOR / OR Gate, CD4078, 8 Input, 6.8 mA, 3 V to 18 V, SOIC-14

CD4078BM - NOR / OR Gate, CD4078, 8 Input, 6.8 mA, 3 V to 18 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4078BM
Order Code:
1739912

Product Overview

The CD4078BM is a CMOS 8-input NOR/OR Gate. The device provides the system designer with direct implementation of the positive-logic 8-input NOR and OR functions and supplements the existing family of CMOS gates. The device features standardized symmetrical output characteristics.
  • Medium-speed operation 75ns at 10V
  • Buffered inputs and output
  • 5V, 10V and 15V Parametric ratings
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 28V
  • 2.5V at VDD = 15V Noise margin
  • Meets all requirements of JEDEC tentative standard No. 13B
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military

Product Information

:
CD4078
:
NOR / OR
:
6.8mA
:
8
:
3V
:
18V
:
SOIC
:
14Pins
:
CD4000
:
4078
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

2,841 In stock

1,139 in stock for next day delivery (Liege stock)

1,702 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
€0.509 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
5 + €0.509
50 + €0.413
100 + €0.238
250 + €0.232
500 + €0.225
1000 + €0.148
5000 + €0.133
10000 + €0.124
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.