Low

CD4077BE - 

XNOR Gate, CD4077, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

CD4077BE - XNOR Gate, CD4077, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4077BE
Order Code:
1739911
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4077BE is a quad CMOS Exclusive-NOR Gate for use with logical comparators, adders/subtractors, parity generators and checkers. The CD4077B provide the system designer with a means for direct implementation of the Exclusive-OR and Exclusive-NOR functions, respectively.
  • Standardized symmetrical output characteristics
  • Medium speed operation - tPHL, tPLH = 65ns (typical) at VDD=10V, CL=50pF
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V
  • ±10mA DC input current

Applications

Industrial

Product Information

:
CD4077
:
XNOR
:
6.8mA
:
2
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
4077
:
-55°C
:
125°C
:
CD4000 LOGIC Series
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
453 in stock

Each

5+ €0.364 50+ €0.325 100+ €0.175 250+ €0.174 500+ €0.143 1000+ €0.112 5000+ €0.104 10000+ €0.096 More Less

Associated Products

Compare Selected

Related Searches

3,387 In stock

2,021 in stock for next day delivery (Liege stock)

1,366 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
€0.402 0.40
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.402
50 + €0.355
100 + €0.216
250 + €0.191
500 + €0.167
1000 + €0.142
5000 + €0.135
10000 + €0.128