Low

CD4027BM - 

Flip-Flop, Master/Slave, Complementary Output, Differential, Positive Edge, CD4027, JK, 45 ns

CD4027BM - Flip-Flop, Master/Slave, Complementary Output, Differential, Positive Edge, CD4027, JK, 45 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4027BM
Order Code:
1739907
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4027BM is a CMOS dual J-K Master-slave Flip-flop useful in performing control, register and toggle functions. Logic levels present at the J and K inputs along with internal self-steering control the state of each flip-flop, changes in the flip-flop state are synchronous with the positive-going transition of the clock pulse. Set and reset functions are independent of the clock and are initiated when a high level signal is present at either the Set or Reset input. Each flip-flop has provisions for individual J, K, set, reset and clock input signals. Buffered Q and Q\ signals are provided as outputs. This input-output arrangement provides for compatible operation with the RCA-CD4013B dual D-type flip-flop.
  • Set-reset capability
  • Static flip-flop operation
  • Standardized symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
CD4027
:
JK
:
45ns
:
24MHz
:
6.8mA
:
SOIC
:
16Pins
:
Positive Edge
:
Complementary, Differential
:
3V
:
18V
:
CD4000
:
4027
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Flip-Flop, Differential, Positive Edge, CD4027, JK, 45 ns, 24 MHz, SOIC

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

250+ €0.353 500+ €0.292 750+ €0.262

Associated Products

Related Searches

1,213 In stock

253 in stock for next day delivery (Liege stock)

960 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
€0.418 0.42
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.418
50 + €0.369
100 + €0.224
250 + €0.223
500 + €0.221
1000 + €0.148
5000 + €0.142
10000 + €0.135
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.