Low

CD4023BM - 

NAND Gate, CD4023, 3 Input, 6.8 mA, 3 V to 18 V, SOIC-14

CD4023BM - NAND Gate, CD4023, 3 Input, 6.8 mA, 3 V to 18 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4023BM
Order Code:
1739904
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4023BM is a CMOS Triple 3-input NAND Gate. The device provide the system designer with direct implementation of the NAND function and supplement the existing family of CMOS gates. All inputs and outputs are buffered.
  • 60ns Propagation delay time
  • Standardized symmetrical output characteristics
  • 1µA at 18V Maximum input current
  • 100% Tested for quiescent current at 20V
  • 5V, 10V and 15V Parametric ratings
  • 2.5V at VDD = 15V Noise margin
  • Meets all requirements of JEDEC tentative standard No. 13B
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military

Product Information

:
CD4023
:
NAND
:
6.8mA
:
3
:
3V
:
18V
:
SOIC
:
14Pins
:
CD4000
:
4023
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

3,168 In stock

1,739 in stock for next day delivery (Liege stock)

1,429 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
€0.385 0.38
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.385
50 + €0.342
100 + €0.207
250 + €0.184
500 + €0.16
1000 + €0.137
5000 + €0.132
10000 + €0.126
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.