Low

CD4014BE - 

Shift Register, CD4014, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, DIP, 16 Pins

CD4014BE - Shift Register, CD4014, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, DIP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4014BE
Order Code:
1740086
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4014BE is a 8-stage CMOS Static Shift Register having common clock and parallel/serial Control inputs, a single Serial data input and individual parallel JAM inputs to each register stage. Each register stage is D-type, master-slave flip-flop. In addition to an output form stage 8, Q outputs are also available from stages 6 and 7. Parallel as well as serial entry is made into the register synchronously with the positive clock line transition in the CD4014B. The entry is controlled by the parallel/serial control input. When the parallel/serial control input is low, data is serially shifted into the 8-stage register synchronously with the positive transition of the clock line. When the Parallel/Serial Control input is high, data is jammed into the 8-stage register via the parallel input lines and synchronous with the positive transition of the clock line.
  • Fully static operation
  • Standardized, symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • 12MHz Typical medium speed operation

Applications

Computers & Computer Peripherals

Product Information

:
CD4014
:
Parallel to Serial, Serial to Serial
:
1 Element
:
8bit
:
DIP
:
16Pins
:
3V
:
18V
:
Standard
:
CD4000
:
4014
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2,345 In stock

740 in stock for next day delivery (Liege stock)

1,605 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
€0.471 0.47
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.471
50 + €0.416
100 + €0.254
250 + €0.225
500 + €0.196
1000 + €0.167
5000 + €0.16
10000 + €0.152
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.