Low

72-7226 - 

Clamp Meter, True RMS, 400 A AC, 600 V DC, 28 mm Jaw Opening Max.

72-7226 - Clamp Meter, True RMS, 400 A AC, 600 V DC, 28 mm Jaw Opening Max.
72-7226 - Clamp Meter, True RMS, 400 A AC, 600 V DC, 28 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7226
Order Code:
1283641
Also Known As:
GTIN UPC EAN: 610079984257
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Current, Voltage, Frequency, Resistance
:
400A
:
600V
:
600V
:
40Mohm
:
True RMS
:
Manual
:
3.75
:
28mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Perfect for general purpose applications, this compact clamp meter measures, with True RMS AC readings, AC/DC voltage, AC/DC current, resistance, frequency and duty cycle.
  • 3999 count autoranging display
  • 10MR input impedance
  • 25mm clamp diameter
  • Relative mode
  • Diode test and Continuity buzzer
  • Data hold
  • Sleep mode and Low battery indicator
  • Powered from 1x 9V battery (included)

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Zipper case, test leads, owners manual.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

GTIN UPC EAN: 610079984257

Alternatives

Related Searches

133 In stock

133 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/07/18
€56.56 56.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €56.56
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.