Low

5-103672-4 - 

Wire-To-Board Connector, 2.54 mm, 5 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

5-103672-4 - Wire-To-Board Connector, 2.54 mm, 5 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows
5-103672-4 - Wire-To-Board Connector, 2.54 mm, 5 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-103672-4
Order Code:
2429556
Product Range
AMPMODU MTE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMPMODU MTE series Connector is available in IDC and crimp termination types and can utilize the discrete short point contact. Latching capability provides positive retention between housings. It is a system with benefits. The AMPMODU MTE with the coupling shrouds permit ganging of receptacle assemblies for dual-row configurations. Additionally, panel mount versions are also available.
  • Assembly design offers latching and polarization
  • Available in three plating
  • Swage option on posts provide retention in PC board
  • High temperature option is SMT compatible to 265 degree wave

Applications

Automotive, Sensing & Instrumentation, Medical, Communications & Networking

Product Information

:
2.54mm
:
5Contacts
:
Header
:
AMPMODU MTE Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
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
240 in stock

Each

1+ €1.32 10+ €1.15 100+ €1.00 500+ €0.817 1000+ €0.725 5000+ €0.698 More Less

922 in stock

Each

10+ €0.488 100+ €0.45 500+ €0.432 1000+ €0.414 2500+ €0.378 5000+ €0.342 More Less

336 in stock

Each

1+ €1.02 50+ €0.961 100+ €0.903 250+ €0.84 500+ €0.782 1000+ €0.681 More Less

Associated Products

Compare Selected

Related Searches

167 In stock

110 in stock for next day delivery (Liege stock)

57 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€1.02 1.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.02
50 + €0.948
100 + €0.876
250 + €0.797
500 + €0.717
1000 + €0.569