Low

5-103672-3 - 

Wire-To-Board Connector, 2.54 mm, 4 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

5-103672-3 - Wire-To-Board Connector, 2.54 mm, 4 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows
5-103672-3 - Wire-To-Board Connector, 2.54 mm, 4 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-103672-3
Order Code:
2429555
Product Range
AMPMODU MTE Series

Product Overview

The AMPMODU MTE series Connector is available in IDC and crimp termination types and can utilize the discrete short point contact. Latching capability provides positive retention between housings. It is a system with benefits. The AMPMODU MTE with the coupling shrouds permit ganging of receptacle assemblies for dual-row configurations. Additionally, panel mount versions are also available.
  • Assembly design offers latching and polarization
  • Available in three plating
  • Swage option on posts provide retention in PC board
  • High temperature option is SMT compatible to 265 degree wave

Applications

Automotive, Sensing & Instrumentation, Medical, Communications & Networking

Product Information

:
2.54mm
:
4Contacts
:
Header
:
AMPMODU MTE Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

242 In stock

242 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 21/05/18
€0.731 0.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.731
25 + €0.62
50 + €0.518
150 + €0.449
250 + €0.442
500 + €0.434
1500 + €0.414
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.