Low

5-103166-2 - 

Wire-To-Board Connector, Right Angle, 2.54 mm, 8 Contacts, Header, AMPMODU Mod II Series

5-103166-2 - Wire-To-Board Connector, Right Angle, 2.54 mm, 8 Contacts, Header, AMPMODU Mod II Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-103166-2
Order Code:
1056063
Product Range
AMPMODU Mod II Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
8Contacts
:
Header
:
AMPMODU Mod II Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

318 In stock

19 in stock for next day delivery (Liege stock)

299 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 01/10/18
€1.78 1.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.78
10 + €1.61
50 + €1.51
100 + €1.38
250 + €1.19
500 + €0.994
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.